Part Details for 28J0138-11R-10 by LAIRD PLC
Overview of 28J0138-11R-10 by LAIRD PLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 28J0138-11R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002586202
|
Sager | Ferrite Cable Cores 143ohms 100MHz 5A Thru-hole | 0 |
|
Buy Now |
Part Details for 28J0138-11R-10
28J0138-11R-10 CAD Models
28J0138-11R-10 Part Data Attributes:
|
28J0138-11R-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
28J0138-11R-10
LAIRD PLC
Data Line Filter, 1 FUNCTIONS, 5 A, FERRITE BEAD, THROUGH HOLE/SOLDER MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | FERRITE BEAD | |
Height | 4.45 mm | |
JESD-609 Code | e3 | |
Length | 7.02 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 143 OHM Ω | |
Rated Current | 5 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 3.51 mm |