Part Details for 28F0121-0SR by LAIRD PLC
Overview of 28F0121-0SR by LAIRD PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 28F0121-0SR
28F0121-0SR CAD Models
28F0121-0SR Part Data Attributes:
|
28F0121-0SR
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
28F0121-0SR
LAIRD PLC
Data Line Filter, 1 FUNCTIONS, 75 V, 5 A, FERRITE CHIP, SURFACE MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | EIA STD PACKAGE SIZE 0121, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
Additional Feature | IMPEDANCE IS AT 300 MHZ | |
Filter Type | FERRITE CHIP | |
Height | 2.74 mm | |
JESD-609 Code | e0 | |
Length | 4.06 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 52 OHM Ω | |
Rated Current | 5 A | |
Rated Voltage | 75 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 3.05 mm |