Part Details for 28E04-230 by Acopian Power Supplies
Overview of 28E04-230 by Acopian Power Supplies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for 28E04-230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5006-28E04-230-ND
|
DigiKey | AC/DC CONVERTER Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$125.0000 / $140.0000 | Buy Now |
Part Details for 28E04-230
28E04-230 CAD Models
28E04-230 Part Data Attributes
|
28E04-230
Acopian Power Supplies
Buy Now
Datasheet
|
Compare Parts:
28E04-230
Acopian Power Supplies
IC,AC-TO-DC VOLTAGE CONVERTER,MODULE,5PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ACOPIAN TECHNICAL CO | |
Package Description | , MODULE,5LEAD,1.8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 250 V | |
Input Voltage-Min | 210 V | |
Input Voltage-Nom | 230 V | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 28.28 V | |
Output Voltage-Min | 27.72 V | |
Output Voltage-Nom | 28 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,5LEAD,1.8 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Temperature Grade | COMMERCIAL EXTENDED | |
Total Power Output-Max | 1.12 W |