-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 FUNCTIONS, 5 A, FERRITE BEAD, THROUGH HOLE/SOLDER MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W0701
|
Newark | Filter, 6X10-50Mm, 100Mhz, 998R, Ferrite Case Style:Axial Leaded, Impedance @ 100Mhz:998Ohm, Dc Current Rating:5A, Product Range:-, Dc Resistance Max:0.01Ohm, Impedance Tolerance:-, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Laird 28C0236-0EW-10 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 65 |
|
$0.4670 / $0.8350 | Buy Now |
DISTI #
26AC6806
|
Newark | Dfmodassembb,1Ln, th998X5000X0.01 Rohs Compliant: Yes |Laird 28C0236-0EW-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3257 |
|
$0.4670 / $0.8350 | Buy Now |
DISTI #
240-2492-ND
|
DigiKey | FERRITE BEAD 998 OHM RADIAL 1LN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
73116 In Stock |
|
$0.2706 / $0.7100 | Buy Now |
DISTI #
STE28C0236-0EW-10
|
Heilind Electronics | Americas - 34687 in Stock |
|
$0.2341 / $0.2996 | Buy Now | |
DISTI #
STE28C0236-0EW-10
|
Interstate Connecting Components | 6937 |
|
$0.2341 / $0.2996 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2500 |
|
$0.4000 / $0.6200 | Buy Now |
|
New Advantage Corporation | BOARD LEVEL WIRE, DFModAssemBB,1Ln,TH, 998x5000x0.01, S300 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 87500 |
|
$0.1842 / $0.1979 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
28C0236-0EW-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
28C0236-0EW-10
LAIRD PLC
Data Line Filter, 1 FUNCTIONS, 5 A, FERRITE BEAD, THROUGH HOLE/SOLDER MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
DC Resistance-Max | 0.01 Ω | |
Diameter | 6 mm | |
Filter Type | FERRITE BEAD | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 998 OHM Ω | |
Rated Current | 5 A | |
Terminal Finish | Tin (Sn) |