Part Details for 28C0236-0DW-10 by Steward, Inc
Overview of 28C0236-0DW-10 by Steward, Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28C0236-0DW-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 218 |
|
$1.0000 / $2.5000 | Buy Now |
Part Details for 28C0236-0DW-10
28C0236-0DW-10 CAD Models
28C0236-0DW-10 Part Data Attributes:
|
28C0236-0DW-10
Steward, Inc
Buy Now
Datasheet
|
Compare Parts:
28C0236-0DW-10
Steward, Inc
Data Line Filter, 1 Function(s), 5A, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STEWARD INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.01 Ω | |
Diameter | 6 mm | |
Filter Type | DATA LINE FILTER | |
Height | 10 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Impedance | 460 OHM Ω | |
Rated Current | 5 A |