Datasheets
28C010TRPDB-12 by:

EEPROM, 128KX8, 120ns, Parallel, CMOS, DIP-32

Part Details for 28C010TRPDB-12 by Maxwell Technologies

Overview of 28C010TRPDB-12 by Maxwell Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Computing and Data Storage Financial Technology (Fintech) Telecommunications Renewable Energy Robotics and Drones

Part Details for 28C010TRPDB-12

28C010TRPDB-12 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

28C010TRPDB-12 Part Data Attributes

28C010TRPDB-12 Maxwell Technologies
Buy Now Datasheet
Compare Parts:
28C010TRPDB-12 Maxwell Technologies EEPROM, 128KX8, 120ns, Parallel, CMOS, DIP-32
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MAXWELL TECHNOLOGIES INC
Part Package Code DIP
Package Description DIP, DIP32,.6
Pin Count 32
Reach Compliance Code compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.51
Access Time-Max 120 ns
Command User Interface NO
Data Polling YES
JESD-30 Code R-XDIP-T32
Length 40.64 mm
Memory Density 1048576 bit
Memory IC Type EEPROM
Memory Width 8
Number of Functions 1
Number of Terminals 32
Number of Words 131072 words
Number of Words Code 128000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 128KX8
Package Body Material UNSPECIFIED
Package Code DIP
Package Equivalence Code DIP32,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Page Size 128 words
Parallel/Serial PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified
Ready/Busy YES
Seated Height-Max 5.715 mm
Standby Current-Max 0.00002 A
Supply Current-Max 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Toggle Bit NO
Total Dose 100k Rad(Si) V
Width 15.24 mm
Write Cycle Time-Max (tWC) 10 ms

Alternate Parts for 28C010TRPDB-12

This table gives cross-reference parts and alternative options found for 28C010TRPDB-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 28C010TRPDB-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
28C010TRPDE-12 EEPROM, 128KX8, 120ns, Parallel, CMOS, DIP-32 Data Device Corporation 28C010TRPDB-12 vs 28C010TRPDE-12
5962-9679606HYA EEPROM, 128KX8, 120ns, Parallel, CMOS, CDIP32, CERAMIC, DIP-32 White Microelectronics 28C010TRPDB-12 vs 5962-9679606HYA
28C010TRT4DE-12 EEPROM, 128KX8, 120ns, Parallel, CMOS, DIP-32 Maxwell Technologies 28C010TRPDB-12 vs 28C010TRT4DE-12
28C010TRTDI-12 EEPROM, 128KX8, 120ns, Parallel, CMOS, DIP-32 Maxwell Technologies 28C010TRPDB-12 vs 28C010TRTDI-12
28C010TRT1DE-12 EEPROM, 128KX8, 120ns, Parallel, CMOS, DIP-32 Data Device Corporation 28C010TRPDB-12 vs 28C010TRT1DE-12
FT28C010-12CM-AT EEPROM, 128KX8, 120ns, Parallel, CMOS, CDIP32, SIDE BRAZED, CERAMIC, DIP-32 Force Technologies Ltd 28C010TRPDB-12 vs FT28C010-12CM-AT
28C010TRPDI-12 EEPROM, 128KX8, 120ns, Parallel, CMOS, DIP-32 Maxwell Technologies 28C010TRPDB-12 vs 28C010TRPDI-12
FT28C010-12CM-X EEPROM, 128KX8, 120ns, Parallel, CMOS, CDIP32, SIDE BRAZED, CERAMIC, DIP-32 Force Technologies Ltd 28C010TRPDB-12 vs FT28C010-12CM-X
28C010TRT2DS-12 EEPROM, 128KX8, 120ns, Parallel, CMOS, DIP-32 Data Device Corporation 28C010TRPDB-12 vs 28C010TRT2DS-12
5962-3826707MXX EEPROM, 128KX8, 120ns, Parallel, CMOS, CDIP32, 0.600 INCH, CERDIP-32 Micross Components 28C010TRPDB-12 vs 5962-3826707MXX
Part Number Description Manufacturer Compare
X28C010JI-12 EEPROM, 128KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc 28C010TRPDB-12 vs X28C010JI-12
28C011TRTFI-12 EEPROM, 128KX8, 120ns, Parallel, CMOS, LDFP-32 Maxwell Technologies 28C010TRPDB-12 vs 28C011TRTFI-12
AT28C010-12EM EEPROM, 128KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation 28C010TRPDB-12 vs AT28C010-12EM
X28C010NI-12 EEPROM, 128KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, EXTENDED, LCC-32 Xicor Inc 28C010TRPDB-12 vs X28C010NI-12
FT28C010-12UB-AT EEPROM, 128KX8, 120ns, Parallel, CMOS, CPGA30, CERAMIC, PGA-30 Force Technologies Ltd 28C010TRPDB-12 vs FT28C010-12UB-AT
X28C010PI-12 EEPROM, 128KX8, 120ns, Parallel, CMOS, PDIP32, PLASTIC, DIP-32 Xicor Inc 28C010TRPDB-12 vs X28C010PI-12
AT28C010E-12FM EEPROM, 128KX8, 120ns, Parallel, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, FP-32 Atmel Corporation 28C010TRPDB-12 vs AT28C010E-12FM
AT28C010E-12BM/883 EEPROM, 128KX8, 120ns, Parallel, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 Atmel Corporation 28C010TRPDB-12 vs AT28C010E-12BM/883
AT28C010E-12JCT/R EEPROM, 128KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation 28C010TRPDB-12 vs AT28C010E-12JCT/R
M28010-12BA1 128KX8 EEPROM 5V, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics 28C010TRPDB-12 vs M28010-12BA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 28C010TRPDB-12 by Maxwell Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 28C010TRPDB-12 by Maxwell Technologies

Select Manufacturer
Which Manufacturer of 28C010TRPDB-12 would you like to use for your alert(s)?
  • Please alert me when 28C010TRPDB-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 28C010TRPDB-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 28C010TRPDB-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 28C010TRPDB-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 28C010TRPDB-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 28C010TRPDB-12 by Maxwell Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: