Part Details for 28B1225-100 by Laird, A DuPont Business
Overview of 28B1225-100 by Laird, A DuPont Business
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28B1225-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B1225-100-ND
|
DigiKey | FERRITE FILTER BEAT 49OHM .75"D Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6418 / $1.8700 | Buy Now |
|
Bristol Electronics | 238 |
|
RFQ | ||
DISTI #
000000000002586188
|
Sager | Ferrite Cable Cores 93ohms 100MHz 19.05mm Inside Dia. Min Qty: 1000 | 0 |
|
$0.6407 / $0.9062 | Buy Now |