Part Details for 28B1142-100 by Laird Performance Material
Overview of 28B1142-100 by Laird Performance Material
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28B1142-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B1142-100
|
Avnet Americas | Ferrite Core, Cylindrical, 114 Ohm, 13.84 mm Length, 19 mm ID, 29.01 mm OD - Bulk (Alt: 28B1142-100) RoHS: Compliant Min Qty: 1008 Package Multiple: 252 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6097 / $0.8066 | Buy Now |
DISTI #
875-28B1142-100
|
Mouser Electronics | Ferrite Cable Cores 114ohms 100MHz 19mm Inside Dia. RoHS: Compliant | 5129 |
|
$0.6900 / $1.1400 | Buy Now |
DISTI #
71600551
|
RS | FCCRnd, Sld, BB,29.0x19.0x13.8 | Laird Performance Materials 28B1142-100 RoHS: Not Compliant Min Qty: 1008 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2600 | RFQ |
DISTI #
28B1142-100
|
TTI | Ferrite Cable Cores 114ohms 100MHz 19mm Inside Dia. RoHS: Compliant pbFree: Pb-Free Min Qty: 252 Package Multiple: 252 Container: Each |
Americas - 4032 In Stock |
|
$0.6300 | Buy Now |
DISTI #
28B1142-100
|
Avnet Abacus | Ferrite Core, Cylindrical, 114 Ohm, 13.84 mm Length, 19 mm ID, 29.01 mm OD (Alt: 28B1142-100) RoHS: Compliant Min Qty: 1008 Package Multiple: 252 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
28B1142-100
|
Avnet Asia | Ferrite Core, Cylindrical, 114 Ohm, 13.84 mm Length, 19 mm ID, 29.01 mm OD (Alt: 28B1142-100) RoHS: Compliant Min Qty: 252 Package Multiple: 252 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |