Part Details for 28B1000-000 by LAIRD PLC
Overview of 28B1000-000 by LAIRD PLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28B1000-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC5301
|
Newark | Fccrnd, sld, bb Rohs Compliant: Yes |Laird 28B1000-000 Min Qty: 343 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7550 | Buy Now |
DISTI #
240-2117-ND
|
DigiKey | FERRITE CORE 151 OHM SOLID Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.6496 / $1.5100 | Buy Now |
|
Bisco Industries | 47 |
|
Buy Now | ||
DISTI #
STE28B1000-000
|
Heilind Electronics | Americas - 6774 in Stock7717 On Order |
|
$0.7239 / $0.9266 | Buy Now | |
DISTI #
STE28B1000-000
|
Interstate Connecting Components | 13551543 On Order |
|
$0.7239 / $0.9266 | Buy Now | |
DISTI #
000000000002449542
|
Sager | Ferrite Cable Cores 151ohms 100MHz 12.7mm Inside Dia. Min Qty: 1000 | 930 |
|
$0.6619 / $0.9355 | Buy Now |
DISTI #
SMC-28B1000-000
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1166 |
|
RFQ |