Part Details for 28B0686-100 by LAIRD PLC
Overview of 28B0686-100 by LAIRD PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28B0686-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC5296
|
Newark | Fccrnd, sld, bb, csno Rohs Compliant: Yes |Laird 28B0686-100 Min Qty: 3024 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2930 | Buy Now |
DISTI #
240-2610-ND
|
DigiKey | FERRITE CORE 139 OHM SOLID Min Qty: 1 Lead time: 12 Weeks Container: Tray |
24385 In Stock |
|
$0.2639 / $0.7000 | Buy Now |
DISTI #
000000000002449537
|
Sager | Ferrite Cable Cores 139ohms 100MHz 9.52mm Inside Dia. Min Qty: 2500 | 0 |
|
$0.2575 / $0.3483 | Buy Now |
DISTI #
SMC-28B0686-100
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 369 |
|
RFQ |
Part Details for 28B0686-100
28B0686-100 CAD Models
28B0686-100 Part Data Attributes:
|
28B0686-100
LAIRD PLC
Buy Now
|
Compare Parts:
28B0686-100
LAIRD PLC
|
Samacsys Manufacturer | Laird Technologies |