Part Details for 28B0672-000 by LAIRD PLC
Overview of 28B0672-000 by LAIRD PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28B0672-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240-2769-ND
|
DigiKey | FERRITE CORE 245 OHM SOLID Min Qty: 1 Lead time: 12 Weeks Container: Tray |
9365 In Stock |
|
$0.4805 / $0.8200 | Buy Now |
DISTI #
000000000002586178
|
Sager | Ferrite Cable Cores 245ohms 100MHz 8.76mm Inside Dia. Min Qty: 1000 | 0 |
|
$0.4941 / $0.6989 | Buy Now |