Part Details for 28B0591-200 by Laird Performance Material
Overview of 28B0591-200 by Laird Performance Material
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28B0591-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B0591-200
|
Avnet Americas | Ferrite Core, Cylindrical, 377 Ohm, 35 mm Length, 5.9 mm ID, 15 mm OD - Bulk (Alt: 28B0591-200) RoHS: Not Compliant Min Qty: 1320 Package Multiple: 440 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5739 / $0.7596 | Buy Now |
DISTI #
875-28B0591-200
|
Mouser Electronics | Ferrite Cable Cores 450ohms 100MHz 5.9mm Inside Dia. RoHS: Compliant | 3249 |
|
$0.6570 / $1.5200 | Buy Now |
DISTI #
71600531
|
RS | FCCRnd, Sld, BB,15.0x5.9x35.0 | Laird Performance Materials 28B0591-200 RoHS: Not Compliant Min Qty: 1320 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5800 | RFQ |
DISTI #
28B0591-200
|
TTI | Ferrite Cable Cores 450ohms 100MHz 5.9mm Inside Dia. RoHS: Compliant pbFree: Pb-Free Min Qty: 440 Package Multiple: 440 Container: Each |
Americas - 3080 In Stock |
|
$0.7800 | Buy Now |
DISTI #
28B0591-200
|
Avnet Abacus | Ferrite Core, Cylindrical, 377 Ohm, 35 mm Length, 5.9 mm ID, 15 mm OD (Alt: 28B0591-200) RoHS: Compliant Min Qty: 1320 Package Multiple: 440 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |