-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W0693
|
Newark | Ferrite, Core, 6.35Mm, 100Mhz, 295R, Outer Diameter:14.27Mm, Length:28.58Mm, Inner Diameter:6.35Mm, Frequency Min:300Mhz, Frequency Max:25Mhz, Impedance @ 100Mhz:294Ohm, Product Range:-, Svhc:No Svhc (15-Jan-2018), External Rohs Compliant: Yes |Laird 28B0562-200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3985 |
|
$0.8680 / $1.4800 | Buy Now |
DISTI #
240-2078-ND
|
DigiKey | FERRITE CORE 294 OHM SOLID Min Qty: 1 Lead time: 12 Weeks Container: Tray |
30572 In Stock |
|
$0.5349 / $1.2800 | Buy Now |
DISTI #
STE28B0562-200
|
Heilind Electronics | CYLINDRICAL BEADS * | Americas - 8992 in Stock75900 On Order |
|
$0.4792 / $0.6134 | Buy Now |
DISTI #
STE28B0562-200
|
Interstate Connecting Components | CYLINDRICAL BEADS * | 149812650 On Order |
|
$0.4792 / $0.6134 | Buy Now |
DISTI #
000000000002449534
|
Sager | Ferrite Cable Cores 317ohms 100MHz 6.35mm Inside Dia. Min Qty: 1000 | 104127 |
|
$0.6519 / $0.7062 | Buy Now |
DISTI #
SMC-28B0562-200
|
Sensible Micro Corporation | Ferrite, Core, 6.35Mm, 100Mhz, 295R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2005+ Container: Bulk | 100 |
|
$0.5200 | RFQ |
|
New Advantage Corporation | FERRITE CABLE CORES, FCCRnd,Sld,BB, 14.3x6.4x28.6, S200 RoHS: Compliant Min Qty: 1 Package Multiple: 440 | 4840 |
|
$0.6176 / $0.6674 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy