Part Details for 28B0562-2 (ALTERNATE: H-962) by LeaderTech
Overview of 28B0562-2 (ALTERNATE: H-962) by LeaderTech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28B0562-2 (ALTERNATE: H-962)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70029164
|
RS | Bead, Cable, 257 Ohms at 100 MHz, 0.25 in., 0.562 in., 0.25 in., 1.125 in., | Leader Tech / FerriShield 28B0562-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 412 |
|
$4.2800 / $5.7100 | Buy Now |