Part Details for 28B0500-100 by LAIRD PLC
Overview of 28B0500-100 by LAIRD PLC
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28B0500-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC8330
|
Newark | Fccrnd,sld,bb12.7X7.9X6.4 Rohs Compliant: Yes |Laird 28B0500-100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5533 |
|
$0.1740 / $0.3830 | Buy Now |
DISTI #
67W0691
|
Newark | Ferrite, Core, 7.92Mm, 100Mhz, 83R, Outer Diameter:12.7Mm, Length:6.35Mm, Inner Diameter:7.92Mm, Frequency Min:-, Frequency Max:-, Impedance @ 100Mhz:83Ohm, Product Range:-, Svhc:No Svhc (15-Jan-2018), External Diamete Rohs Compliant: Yes |Laird 28B0500-100 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1740 / $0.3830 | Buy Now |
DISTI #
240-2301-ND
|
DigiKey | FERRITE CORE 83 OHM SOLID 7.92MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2176 In Stock |
|
$0.1084 / $0.3300 | Buy Now |
DISTI #
STE28B0500-100
|
Heilind Electronics | Americas - 8635 in Stock9090 On Order |
|
$0.1266 / $0.1620 | Buy Now | |
|
Bristol Electronics | 550 |
|
RFQ | ||
|
Quest Components | 28B0500-100 | 2126 |
|
$0.1170 / $0.3900 | Buy Now |
DISTI #
STE28B0500-100
|
Interstate Connecting Components | 20152121 On Order |
|
$0.1266 / $0.1620 | Buy Now | |
DISTI #
000000000002586164
|
Sager | Ferrite Cable Cores 83ohms 100MHz 7.92mm Inside Dia. Min Qty: 5000 | 1997 |
|
$0.0932 / $0.1418 | Buy Now |
DISTI #
2292260
|
element14 Asia-Pacific | FERRITE, CORE, 7.92MM, 100MHZ, 83R RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.1065 / $0.3387 | Buy Now |
DISTI #
2292260
|
Farnell | FERRITE, CORE, 7.92MM, 100MHZ, 83R RoHS: Compliant Min Qty: 5 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$0.1029 / $0.3023 | Buy Now |
Part Details for 28B0500-100
28B0500-100 CAD Models
28B0500-100 Part Data Attributes:
|
28B0500-100
LAIRD PLC
Buy Now
|
Compare Parts:
28B0500-100
LAIRD PLC
|
Samacsys Manufacturer | Laird Technologies |