Part Details for 28B0473-200 by Laird, A DuPont Business
Overview of 28B0473-200 by Laird, A DuPont Business
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28B0473-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC8790
|
Newark | Ferrite Core Broadband Solid Core 25Mm 12Mm Round Cables/Wiring Harnesses Rohs Compliant: Yes |Laird 28B0473-200 RoHS: Compliant Min Qty: 624 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4380 / $0.4570 | Buy Now |
DISTI #
240-2241-ND
|
DigiKey | FERRITE CORE 424 OHM SOLID Min Qty: 1 Lead time: 12 Weeks Container: Tray |
14831 In Stock |
|
$0.3907 / $1.2200 | Buy Now |
DISTI #
STE28B0473-200
|
Heilind Electronics | Americas - 7254 in Stock |
|
$0.4172 / $0.5340 | Buy Now | |
DISTI #
STE28B0473-200
|
Interstate Connecting Components | 1692 |
|
$0.4172 / $0.5340 | Buy Now | |
DISTI #
000000000002586163
|
Sager | Ferrite Cable Cores 424ohms 100MHz 3.55mm Inside Dia. Min Qty: 1000 | 148 |
|
$0.3901 / $0.5518 | Buy Now |