Part Details for 28A4155-0A2 by LAIRD PLC
Overview of 28A4155-0A2 by LAIRD PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28A4155-0A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240-2128-ND
|
DigiKey | FERRITE CORE 120 OHM HINGED 15MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
427 In Stock |
|
$1.5322 / $3.4300 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 18 |
|
$4.0000 / $6.0000 | Buy Now |
DISTI #
000000000002586145
|
Sager | Ferrite Clamp On Cores CLAMP-ON FILTER BLK 120ohms 100MHz Min Qty: 500 | 438 |
|
$1.6100 / $2.0000 | Buy Now |
DISTI #
2292252
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7038 / $1.6310 | Buy Now |
Part Details for 28A4155-0A2
28A4155-0A2 CAD Models
28A4155-0A2 Part Data Attributes:
|
28A4155-0A2
LAIRD PLC
Buy Now
|
Compare Parts:
28A4155-0A2
LAIRD PLC
|
Samacsys Manufacturer | Laird Technologies |