Part Details for 28A2029-0A0 by Laird Performance Material
Overview of 28A2029-0A0 by Laird Performance Material
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28A2029-0A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28A2029-0A0
|
Avnet Americas | Split Core Ferrite, 9.95 mm, 30 MHz, 500 MHz, 250 Ohm - Bulk (Alt: 28A2029-0A0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1475 |
|
$1.0300 | Buy Now |
DISTI #
875-28A2029-0A0
|
Mouser Electronics | Ferrite Clamp On Cores CLAMP-ON FILTER WHT 250ohms 100MHz RoHS: Compliant | 4529 |
|
$1.2400 / $2.2800 | Buy Now |
DISTI #
70280011
|
RS | Ferrite Bead (Cylindrical EMI Core), 22.28 x 32.77 x 21.84mm (2029) | Laird Performance Materials 28A2029-0A0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 562 |
|
$0.8200 | Buy Now |
DISTI #
28A2029-0A0
|
TTI | Ferrite Clamp On Cores CLAMP-ON FILTER WHT 250ohms 100MHz RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Each |
Americas - 21750 In Stock |
|
$1.1000 / $1.1400 | Buy Now |
DISTI #
28A2029-0A0
|
Avnet Asia | Split Core Ferrite, 9.95 mm, 30 MHz, 500 MHz, 250 Ohm (Alt: 28A2029-0A0) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 7 Weeks, 0 Days | 0 |
|
$1.2715 / $1.4327 | Buy Now |