Part Details for 28A2025-0A2 by Laird Performance Material
Overview of 28A2025-0A2 by Laird Performance Material
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28A2025-0A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28A2025-0A2
|
Avnet Americas | Split Core Ferrite, 6.45 mm, 30 MHz, 500 MHz, 320 Ohm - Bulk (Alt: 28A2025-0A2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 812 |
|
$0.7615 | Buy Now |
DISTI #
875-28A2025-0A2
|
Mouser Electronics | Ferrite Clamp On Cores CLAMP-ON FILTER BLK 320ohms 100MHz RoHS: Compliant | 6067 |
|
$0.8620 / $1.6700 | Buy Now |
DISTI #
70065353
|
RS | EMI Ferrite Split/Snap-On Core, Max ID 0.254In, 320 Ohms at 100MHz, Broadband | Laird Performance Materials 28A2025-0A2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6194 |
|
$1.2400 / $1.6500 | Buy Now |
DISTI #
28A2025-0A2
|
TTI | Ferrite Clamp On Cores CLAMP-ON FILTER BLK 320ohms 100MHz RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 24 Container: Each |
Americas - 10752 In Stock |
|
$0.7900 | Buy Now |
DISTI #
28A2025-0A2
|
Avnet Abacus | Split Core Ferrite, 6.45 mm, 30 MHz, 500 MHz, 320 Ohm (Alt: 28A2025-0A2) RoHS: Compliant Min Qty: 960 Package Multiple: 240 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
28A2025-0A2
|
Avnet Asia | Split Core Ferrite, 6.45 mm, 30 MHz, 500 MHz, 320 Ohm (Alt: 28A2025-0A2) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 7 Weeks, 0 Days | 0 |
|
RFQ |