Part Details for 28A2024-0A2 by Laird Performance Material
Overview of 28A2024-0A2 by Laird Performance Material
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28A2024-0A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28A2024-0A2
|
Avnet Americas | Split Core Ferrite, 12.85 mm, 30 MHz, 500 MHz, 280 Ohm - Bulk (Alt: 28A2024-0A2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 628 |
|
$1.9393 / $2.2163 | Buy Now |
DISTI #
67W0672
|
Avnet Americas | Split Core Ferrite, 12.85 mm, 30 MHz, 500 MHz, 280 Ohm (Alt: 67W0672) RoHS: Not Compliant Package Multiple: 1 Lead time: 26 Weeks, 4 Days | 661 Partner Stock |
|
$3.3000 / $5.1600 | Buy Now |
DISTI #
875-28A2024-0A2
|
Mouser Electronics | Ferrite Clamp On Cores CLAMP-ON FILTER BLK 280ohms 100MHz RoHS: Compliant | 1753 |
|
$2.0500 / $4.0600 | Buy Now |
DISTI #
70065381
|
RS | EMI Ferrite Split/Snap-On Core, Max ID 0.506In, 280 Ohms at 100MHz, Broadband | Laird Performance Materials 28A2024-0A2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2473 |
|
$3.0200 / $4.0300 | Buy Now |
DISTI #
28A2024-0A2
|
TTI | Ferrite Clamp On Cores CLAMP-ON FILTER BLK 280ohms 100MHz RoHS: Compliant pbFree: Pb-Free Min Qty: 108 Package Multiple: 108 Container: Each |
Americas - 7884 In Stock |
|
$2.0500 | Buy Now |
DISTI #
28A2024-0A2
|
Avnet Abacus | Split Core Ferrite, 12.85 mm, 30 MHz, 500 MHz, 280 Ohm (Alt: 28A2024-0A2) RoHS: Compliant Min Qty: 432 Package Multiple: 108 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
28A2024-0A2
|
Avnet Asia | Split Core Ferrite, 12.85 mm, 30 MHz, 500 MHz, 280 Ohm (Alt: 28A2024-0A2) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 7 Weeks, 0 Days | 0 |
|
RFQ |