Part Details for 28A2024-0A0 by Laird Performance Material
Overview of 28A2024-0A0 by Laird Performance Material
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28A2024-0A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28A2024-0A0
|
Avnet Americas | Split Core Ferrite, 12.85 mm, 30 MHz, 500 MHz, 280 Ohm - Bulk (Alt: 28A2024-0A0) RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 138 |
|
$1.5127 / $2.1402 | Buy Now |
DISTI #
875-28A2024-0A0
|
Mouser Electronics | Ferrite Clamp On Cores CLAMP-ON Fltr 100MHz 280ohms White Case RoHS: Compliant | 2649 |
|
$1.9300 / $4.3400 | Buy Now |
DISTI #
71600494
|
RS | FCCRnd, Spl, BB, CSWH,29x13x32.5 | Laird Performance Materials 28A2024-0A0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3200 | RFQ |
DISTI #
28A2024-0A0
|
TTI | Ferrite Clamp On Cores CLAMP-ON Fltr 100MHz 280ohms White Case RoHS: Compliant pbFree: Pb-Free Min Qty: 108 Package Multiple: 108 Container: Each |
Americas - 324 In Stock |
|
$1.8600 | Buy Now |
DISTI #
28A2024-0A0
|
Avnet Abacus | Split Core Ferrite, 12.85 mm, 30 MHz, 500 MHz, 280 Ohm (Alt: 28A2024-0A0) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 12 Weeks, 0 Days | Abacus - 2376 |
|
Buy Now | |
DISTI #
28A2024-0A0
|
Avnet Asia | Split Core Ferrite, 12.85 mm, 30 MHz, 500 MHz, 280 Ohm (Alt: 28A2024-0A0) RoHS: Compliant Min Qty: 108 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |