Part Details for 28A0640-0A2 by LAIRD PLC
Overview of 28A0640-0A2 by LAIRD PLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28A0640-0A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W0668
|
Newark | Split Core Ferrite, 8.95Mm, 240 Ohm, Outer Diameter:20.07Mm, Length:41.55Mm, Inner Diameter:9.07Mm, Frequency Min:-, Frequency Max:-, Impedance @ 100Mhz:240Ohm, Product Range:-, Svhc:No Svhc (15-Jan-2018), Cable Diameter Ma Rohs Compliant: Yes |Laird 28A0640-0A2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 155 |
|
$1.4600 / $2.7400 | Buy Now |
DISTI #
26AC6794
|
Newark | Fccrnd, spl, bb, csbl19.1X9.0X40.3 Rohs Compliant: Yes |Laird 28A0640-0A2 Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9610 / $1.4700 | Buy Now |
DISTI #
240-2066-ND
|
DigiKey | FERRITE CORE 240 OHM HINGED Min Qty: 1 Lead time: 13 Weeks Container: Tray |
53598 In Stock |
|
$0.9803 / $1.6100 | Buy Now |
DISTI #
STE28A0640-0A2
|
Heilind Electronics | Americas - 19406 in Stock7593 On Order |
|
$0.9191 / $1.1764 | Buy Now | |
|
Onlinecomponents.com | Ferrite Core Broadband Split/Snap-on Core 41.4mm 19.9mm 21.65mm Round Cable RoHS: Compliant |
53 In Stock |
|
$1.0200 / $1.4700 | Buy Now |
|
Quest Components | FERRITE CYLINDER CLAMP-ON BLACK | 70 |
|
$1.9600 / $3.9200 | Buy Now |
DISTI #
STE28A0640-0A2
|
Interstate Connecting Components | 38811518 On Order |
|
$0.9191 / $1.1764 | Buy Now |
Part Details for 28A0640-0A2
28A0640-0A2 CAD Models
28A0640-0A2 Part Data Attributes:
|
28A0640-0A2
LAIRD PLC
Buy Now
|
Compare Parts:
28A0640-0A2
LAIRD PLC
|
Samacsys Manufacturer | Laird Technologies |