Part Details for 28A0640-0A0 by LAIRD PLC
Overview of 28A0640-0A0 by LAIRD PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28A0640-0A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240-2065-ND
|
DigiKey | FERRITE CORE 240 OHM HINGED Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2494 In Stock |
|
$0.9851 / $2.2900 | Buy Now |
|
Bisco Industries | 30 |
|
Buy Now | ||
DISTI #
STE28A0640-0A0
|
Heilind Electronics | Americas - 4252 in Stock |
|
$1.2192 / $1.5606 | Buy Now | |
DISTI #
STE28A0640-0A0
|
Interstate Connecting Components | 992 |
|
$1.2192 / $1.5606 | Buy Now |