Part Details for 28A0434-0A2 by Laird Performance Material
Overview of 28A0434-0A2 by Laird Performance Material
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28A0434-0A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28A0434-0A2
|
Avnet Americas | Split Core Ferrite, 5.05 mm, 30 MHz, 500 MHz, 277 Ohm - Bulk (Alt: 28A0434-0A2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7448 | Buy Now |
DISTI #
875-28A0434-0A2
|
Mouser Electronics | Ferrite Clamp On Cores CLAMP-ON FILTER BLK 227ohms 100MHz RoHS: Compliant | 5649 |
|
$0.8350 / $1.8000 | Buy Now |
DISTI #
70065386
|
RS | EMI Ferrite Split Snap-On Core, Max ID 0.199In, 277 Ohms @100MHz, Broadband | Laird Performance Materials 28A0434-0A2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 404 |
|
$1.2900 / $1.7200 | Buy Now |
DISTI #
28A0434-0A2
|
TTI | Ferrite Clamp On Cores CLAMP-ON FILTER BLK 227ohms 100MHz RoHS: Compliant pbFree: Pb-Free Min Qty: 352 Package Multiple: 352 Container: Each |
Americas - 4576 In Stock |
|
$0.8100 | Buy Now |
DISTI #
28A0434-0A2
|
Avnet Abacus | Split Core Ferrite, 5.05 mm, 30 MHz, 500 MHz, 277 Ohm (Alt: 28A0434-0A2) RoHS: Compliant Min Qty: 1056 Package Multiple: 352 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |