Part Details for 28MG182MLF by Gowanda Electronics Corporation
Overview of 28MG182MLF by Gowanda Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for 28MG182MLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28MG182MLF
|
Avnet Americas | MOLDED NON-MAGNETIC INDUCTOR - Bulk (Alt: 28MG182MLF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1300 / $13.3200 | Buy Now |
Part Details for 28MG182MLF
28MG182MLF CAD Models
28MG182MLF Part Data Attributes
|
28MG182MLF
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
28MG182MLF
Gowanda Electronics Corporation
General Purpose Inductor, 18uH, 20%, 1 Element, Non-magnetic-Core, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Molded | |
Core Material | Non-Magnetic | |
DC Resistance | 4.15 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Length | 36.525 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.137 mm | |
Package Length | 22.86 mm | |
Package Style | Axial | |
Packing Method | TR, 12 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.315 A | |
Self Resonance Frequency | 45 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.5 MHz | |
Tolerance | 20% |