Part Details for 28LV64A-20I/TS by Microchip Technology Inc
Overview of 28LV64A-20I/TS by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for 28LV64A-20I/TS
28LV64A-20I/TS CAD Models
28LV64A-20I/TS Part Data Attributes
|
28LV64A-20I/TS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
28LV64A-20I/TS
Microchip Technology Inc
8K X 8 EEPROM 3V, 200 ns, PDSO28, 8 X 20 MM, TSOP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSOP | |
Package Description | 8 X 20 MM, TSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-PDSO-G28 | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 28LV64A-20I/TS
This table gives cross-reference parts and alternative options found for 28LV64A-20I/TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 28LV64A-20I/TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LV64A--20I/SO | 8K X 8 EEPROM 3V, 200 ns, PDSO28, PLASTIC, SOIC-28 | Microchip Technology Inc | 28LV64A-20I/TS vs 24LV64A--20I/SO |
24LV64A-FT-20/SO | 8K X 8 EEPROM 3V, 200 ns, PDSO28, PLASTIC, SOIC-28 | Microchip Technology Inc | 28LV64A-20I/TS vs 24LV64A-FT-20/SO |
28LV64AF-20I/TS | 8K X 8 EEPROM 3V, 200 ns, PDSO28, 8 X 20 MM, TSOP-28 | Microchip Technology Inc | 28LV64A-20I/TS vs 28LV64AF-20I/TS |
AT28LV64B-20SI | EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Atmel Corporation | 28LV64A-20I/TS vs AT28LV64B-20SI |
AT28LV64B-20SIT/R | EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Atmel Corporation | 28LV64A-20I/TS vs AT28LV64B-20SIT/R |
28LV64AT-20I/SO | 8K X 8 EEPROM 3V, 200 ns, PDSO28, PLASTIC, SOIC-28 | Microchip Technology Inc | 28LV64A-20I/TS vs 28LV64AT-20I/SO |
28LV64AF-20/SO | 8K X 8 EEPROM 3V, 200 ns, PDSO28, PLASTIC, SOIC-28 | Microchip Technology Inc | 28LV64A-20I/TS vs 28LV64AF-20/SO |
AT28LV64-20SI | EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Atmel Corporation | 28LV64A-20I/TS vs AT28LV64-20SI |
28LV64A-20I/VS | 8K X 8 EEPROM 3V, 200 ns, PDSO28, 8 X 13.40 MM, VSOP-28 | Microchip Technology Inc | 28LV64A-20I/TS vs 28LV64A-20I/VS |
24LV64A--20/SO | 8K X 8 EEPROM 3V, 200 ns, PDSO28, PLASTIC, SOIC-28 | Microchip Technology Inc | 28LV64A-20I/TS vs 24LV64A--20/SO |