Datasheets
28C64B-15/L by:

8K X 8 EEPROM 5V, 150 ns, PQCC32, PLASTIC, LCC-32

Part Details for 28C64B-15/L by Microchip Technology Inc

Overview of 28C64B-15/L by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 28C64B-15/L

28C64B-15/L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

28C64B-15/L Part Data Attributes

28C64B-15/L Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
28C64B-15/L Microchip Technology Inc 8K X 8 EEPROM 5V, 150 ns, PQCC32, PLASTIC, LCC-32
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code QFJ
Package Description QCCJ, LDCC32,.5X.6
Pin Count 32
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 150 ns
Additional Feature AUTOMATIC WRITE
Command User Interface NO
Data Polling YES
JESD-30 Code R-PQCC-J32
JESD-609 Code e0
Length 13.97 mm
Memory Density 65536 bit
Memory IC Type EEPROM
Memory Width 8
Number of Functions 1
Number of Terminals 32
Number of Words 8192 words
Number of Words Code 8000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 8KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC32,.5X.6
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified
Ready/Busy YES
Seated Height-Max 3.556 mm
Standby Current-Max 0.00015 A
Supply Current-Max 0.07 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Toggle Bit NO
Width 11.43 mm
Write Cycle Time-Max (tWC) 1 ms

Alternate Parts for 28C64B-15/L

This table gives cross-reference parts and alternative options found for 28C64B-15/L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 28C64B-15/L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CAT28C65BNI-15TE7 8KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 onsemi 28C64B-15/L vs CAT28C65BNI-15TE7
CAT28C65BG-15T EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, LEAD FREE AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor 28C64B-15/L vs CAT28C65BG-15T
CAT28C65BN-15 EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor 28C64B-15/L vs CAT28C65BN-15
CAT28C64BG-15T EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, LEAD FREE AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor 28C64B-15/L vs CAT28C64BG-15T
CAT28C64BHN-15TE7 EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor 28C64B-15/L vs CAT28C64BHN-15TE7
AT28C64E-15JLT/R EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation 28C64B-15/L vs AT28C64E-15JLT/R
AT28C64-15JJ EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation 28C64B-15/L vs AT28C64-15JJ
AT28C64-15JL EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation 28C64B-15/L vs AT28C64-15JL
AT28C64-15JJT/R EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation 28C64B-15/L vs AT28C64-15JJT/R
CAT28C65BN-15TE13 8KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 onsemi 28C64B-15/L vs CAT28C65BN-15TE13
Part Number Description Manufacturer Compare
AT28PC64-15JCT/R EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation 28C64B-15/L vs AT28PC64-15JCT/R
CAT28C64BHFNI-15TE7 8KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 onsemi 28C64B-15/L vs CAT28C64BHFNI-15TE7
CAT28C65BNI-15TE7 8KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 onsemi 28C64B-15/L vs CAT28C65BNI-15TE7
CAT28C65BNI-15TE13 8KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 onsemi 28C64B-15/L vs CAT28C65BNI-15TE13
X28C64JI-15 EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc 28C64B-15/L vs X28C64JI-15
AT28C64-15JIT/R EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation 28C64B-15/L vs AT28C64-15JIT/R
CAT28C64BHNI-15TE7 8KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 onsemi 28C64B-15/L vs CAT28C64BHNI-15TE7
X28C64J-15 8KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 Intersil Corporation 28C64B-15/L vs X28C64J-15
CAT28C65BG-15TE7 8KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 onsemi 28C64B-15/L vs CAT28C65BG-15TE7
CAT28C65BGI-15TE13 8KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 onsemi 28C64B-15/L vs CAT28C65BGI-15TE13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 28C64B-15/L by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 28C64B-15/L by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 28C64B-15/L would you like to use for your alert(s)?
  • Please alert me when 28C64B-15/L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 28C64B-15/L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 28C64B-15/L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 28C64B-15/L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 28C64B-15/L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 28C64B-15/L by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: