Memory
28C256TRT2DE-12
Maxwell Technologies
Description: EEPROM, 32KX8, 120ns, Parallel, CMOS, DIP-28

Overview of 28C256TRT2DE-12 by Maxwell Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 28C256TRT2DE-12 by Maxwell Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 28C256TRT2DE-12 by Maxwell Technologies

28C256TRT2DE-12
Maxwell Technologies
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MAXWELL TECHNOLOGIES INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
120 ns
JESD-30 Code
R-XDIP-T28
Length
35.56 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Package Body Material
UNSPECIFIED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
5.715 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Dose
25k Rad(Si) V
Width
15.24 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. 28C256TRT2DE-12
    Maxwell Technologies
    EEPROM, 32KX8, 120ns, Parallel, CMOS, DIP-28
    VS

Alternate Parts for 28C256TRT2DE-12

This table gives cross-reference parts and alternative options found for 28C256TRT2DE-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 28C256TRT2DE-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28C256L-12T 32KX8 EEPROM 5V, 120ns, PDIP28, HALOGEN AND LEAD FREE, PLASTIC, MS-001,DIP-28 onsemi 28C256TRT2DE-12 vs CAT28C256L-12T
28C256TRPDS-12 EEPROM, 32KX8, 120ns, Parallel, CMOS, DIP-28 Maxwell Technologies 28C256TRT2DE-12 vs 28C256TRPDS-12
5962-8863401XA EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 Atmel Corporation 28C256TRT2DE-12 vs 5962-8863401XA
X88257DI EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 Xicor Inc 28C256TRT2DE-12 vs X88257DI
28C256-12/D 32K X 8 EEPROM 5V, 120 ns, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 Microchip Technology Inc 28C256TRT2DE-12 vs 28C256-12/D
28C256TRT4DB-12 EEPROM, 32KX8, 120ns, Parallel, CMOS, DIP-28 Maxwell Technologies 28C256TRT2DE-12 vs 28C256TRT4DB-12
CAT28C256HPA-12 IC 32K X 8 EEPROM 5V, 120 ns, PDIP28, PLASTIC, DIP-28, Programmable ROM onsemi 28C256TRT2DE-12 vs CAT28C256HPA-12
X88257PM EEPROM, 32KX8, 120ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Xicor Inc 28C256TRT2DE-12 vs X88257PM
X68257DM EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 Xicor Inc 28C256TRT2DE-12 vs X68257DM
5962-8863402XA EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28 LSI Corporation 28C256TRT2DE-12 vs 5962-8863402XA
Part Number Description Manufacturer Compare
CAT28C256HNA-12T 32KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 onsemi 28C256TRT2DE-12 vs CAT28C256HNA-12T
5962-8863402XA EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 Atmel Corporation 28C256TRT2DE-12 vs 5962-8863402XA
AT28HC256E-12TU EEPROM, 32KX8, 120ns, Parallel, CMOS, PDSO28, 13.40 X 8 MM, GREEN, PLASTIC, MO-183, TSOP1-28 Atmel Corporation 28C256TRT2DE-12 vs AT28HC256E-12TU
AT28HC256F-12LM/883 EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation 28C256TRT2DE-12 vs AT28HC256F-12LM/883
W27E257P-12 EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Winbond Electronics Corp 28C256TRT2DE-12 vs W27E257P-12
AT28HC256-12LM/883 EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation 28C256TRT2DE-12 vs AT28HC256-12LM/883
X28HC256T-12 32KX8 EEPROM 5V, 120ns, PDSO32, TSOP-32 Intersil Corporation 28C256TRT2DE-12 vs X28HC256T-12
X28HC256E-12 EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc 28C256TRT2DE-12 vs X28HC256E-12
CAT28C256L-12 32KX8 EEPROM 5V, 120ns, PDIP28, LEAD AND HALOGEN FREE, PLASTIC, DIP-28 onsemi 28C256TRT2DE-12 vs CAT28C256L-12
28C256-12/D 32K X 8 EEPROM 5V, 120 ns, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 Microchip Technology Inc 28C256TRT2DE-12 vs 28C256-12/D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 28C256TRT2DE-12 by Maxwell Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 28C256TRT2DE-12 by Maxwell Technologies

Select Manufacturer
Which Manufacturer of 28C256TRT2DE-12 would you like to use for your alert(s)?
  • Please alert me when 28C256TRT2DE-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 28C256TRT2DE-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 28C256TRT2DE-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 28C256TRT2DE-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 28C256TRT2DE-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 28C256TRT2DE-12 by Maxwell Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: