Part Details for 28C04AFT-25/L by Microchip Technology Inc
Overview of 28C04AFT-25/L by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 28C04AFT-25/L
28C04AFT-25/L CAD Models
28C04AFT-25/L Part Data Attributes
|
28C04AFT-25/L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
28C04AFT-25/L
Microchip Technology Inc
512 X 8 EEPROM 5V, 250 ns, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Additional Feature | 10K WRITE/ERASE ENDURANCE MIN; DATA RETENTION >200 YEARS | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 200 | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 0.2 ms |
Alternate Parts for 28C04AFT-25/L
This table gives cross-reference parts and alternative options found for 28C04AFT-25/L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 28C04AFT-25/L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
28C04AFT-20I/L | 512 X 8 EEPROM 5V, 200 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | 28C04AFT-25/L vs 28C04AFT-20I/L |
28C04AT-25I/L | 512 X 8 EEPROM 5V, 250 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | 28C04AFT-25/L vs 28C04AT-25I/L |
AT28C04F-15JI | EEPROM, 512X8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | 28C04AFT-25/L vs AT28C04F-15JI |
AT28C04F-15JC | EEPROM, 512X8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | 28C04AFT-25/L vs AT28C04F-15JC |
AT28C04F-25JIT/R | EEPROM, 512X8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | 28C04AFT-25/L vs AT28C04F-25JIT/R |
28C04A-25/L | 512 X 8 EEPROM 5V, 250 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | 28C04AFT-25/L vs 28C04A-25/L |
AT28C04-25JC | EEPROM, 512X8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | 28C04AFT-25/L vs AT28C04-25JC |
AT28C04-15JIT/R | EEPROM, 512X8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | 28C04AFT-25/L vs AT28C04-15JIT/R |
AT28C04F-25JC | EEPROM, 512X8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | 28C04AFT-25/L vs AT28C04F-25JC |
AT28C04F-25JC | EEPROM, 512X8, 250ns, Parallel, CMOS, PQCC32 | Microchip Technology Inc | 28C04AFT-25/L vs AT28C04F-25JC |