Part Details for 28C010TRT1DS-15 by Data Device Corporation
Overview of 28C010TRT1DS-15 by Data Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 28C010TRT1DS-15
28C010TRT1DS-15 CAD Models
28C010TRT1DS-15 Part Data Attributes
|
28C010TRT1DS-15
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
28C010TRT1DS-15
Data Device Corporation
EEPROM, 128KX8, 150ns, Parallel, CMOS, DIP-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DEVICE CORP | |
Package Description | DIP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-XDIP-T32 | |
Length | 40.64 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 10k Rad(Si) V | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for 28C010TRT1DS-15
This table gives cross-reference parts and alternative options found for 28C010TRT1DS-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 28C010TRT1DS-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
28C010TRPDS-15 | EEPROM, 128KX8, 150ns, Parallel, CMOS, DIP-32 | Data Device Corporation | 28C010TRT1DS-15 vs 28C010TRPDS-15 |
28C010TRT2DS-15 | EEPROM, 128KX8, 150ns, Parallel, CMOS, DIP-32 | Data Device Corporation | 28C010TRT1DS-15 vs 28C010TRT2DS-15 |
28C010TRTDI-15 | EEPROM, 128KX8, 150ns, Parallel, CMOS, DIP-32 | Data Device Corporation | 28C010TRT1DS-15 vs 28C010TRTDI-15 |
X28C010PM-15 | EEPROM, 128KX8, 150ns, Parallel, CMOS, PDIP32, PLASTIC, DIP-32 | Xicor Inc | 28C010TRT1DS-15 vs X28C010PM-15 |
AS28C010CW-15/XT | EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32, CERDIP-32 | Micross Components | 28C010TRT1DS-15 vs AS28C010CW-15/XT |
5962-3826705MXX | 128KX8 EEPROM 5V, 150ns, CDIP32, HERMETIC SEALED, CERDIP-32 | Intersil Corporation | 28C010TRT1DS-15 vs 5962-3826705MXX |
5962-3826705MXA | 128KX8 EEPROM 5V, 150ns, CDIP32, HERMETIC SEALED, CERDIP-32 | Intersil Corporation | 28C010TRT1DS-15 vs 5962-3826705MXA |
28C010TRTDE-15 | EEPROM, 128KX8, 150ns, Parallel, CMOS, DIP-32 | Data Device Corporation | 28C010TRT1DS-15 vs 28C010TRTDE-15 |
28C010TRT2DB-15 | EEPROM, 128KX8, 150ns, Parallel, CMOS, DIP-32 | Data Device Corporation | 28C010TRT1DS-15 vs 28C010TRT2DB-15 |
28C010TRPDB-15 | EEPROM, 128KX8, 150ns, Parallel, CMOS, DIP-32 | Data Device Corporation | 28C010TRT1DS-15 vs 28C010TRPDB-15 |