Part Details for 289T005ME3B-NNN by Glenair Inc
Overview of 289T005ME3B-NNN by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 289T005ME3B-NNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ6175
|
Newark | Connector |Glenair 289T005ME3B-NNN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$393.8900 / $1,551.9400 | Buy Now |
DISTI #
3937-289T005ME3B-NNN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$1,938.1800 | Buy Now |
DISTI #
289T005ME3B-NNN
|
Avnet Americas | Low-Profile EMI Backshell 3 Shell Size Straight - Bulk (Alt: 289T005ME3B-NNN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
RFQ | |
DISTI #
631-289T005ME3B-NNN
|
Mouser Electronics | D-Sub Backshells COMMERCIAL RoHS: Compliant | 0 |
|
$1,430.4700 / $1,734.0900 | Order Now |
DISTI #
71079349
|
Verical | EMI Backshell 180° 3 Shell Size Electroless Nickel Aluminum Alloy RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$299.2564 / $591.0256 | Buy Now |
DISTI #
77934140
|
Verical | EMI Backshell 180° 3 Shell Size Electroless Nickel Aluminum Alloy RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$591.0256 / $1,473.8205 | Buy Now |
DISTI #
289T005ME3B-NNN
|
TTI | D-Sub Backshells COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$453.1200 / $1,734.0900 | Buy Now |
DISTI #
GLE289T005ME3B-NNN
|
Interstate Connecting Components | HIPER-D ACCESSORY | 0 |
|
$883.8614 / $1,551.9330 | Buy Now |
|
Powell Electronics | HIPER-D ACCESSORY - RECTANGULAR CONN Min Qty: 1 | 4 |
|
$1,032.4300 / $1,768.5800 | Buy Now |