Part Details for 289K by Analog Devices Inc
Results Overview of 289K by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
289K Information
289K by Analog Devices Inc is an Isolation Amplifier.
Isolation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for 289K
289K CAD Models
289K Part Data Attributes
|
289K
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
289K
Analog Devices Inc
IC ISOLATION AMPLIFIER, 5 kHz BAND WIDTH, DMA10, 1.500 X 2 INCH, 0.750 INCH HEIGHT, PACKAGE-10, Isolation Amplifier
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | MODULE | |
Package Description | , MODULE,10LEAD,1.6 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 5 MHz | |
Common Mode Voltage-Max | 2500 V | |
JESD-30 Code | R-XDMA-P10 | |
Length | 51.18 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -15 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,10LEAD,1.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 18.96 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 100 | |
Voltage Gain-Min | 1 | |
Width | 38.1 mm |
Alternate Parts for 289K
This table gives cross-reference parts and alternative options found for 289K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 289K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
289L | Analog Devices Inc | Check for Price | IC ISOLATION AMPLIFIER, 5 kHz BAND WIDTH, DMA10, 1.500 X 2 INCH, 0.750 INCH HEIGHT, PACKAGE-10, Isolation Amplifier | 289K vs 289L |
AD204JY | Analog Devices Inc | Check for Price | Low Cost, Miniature Isolation Amplifier powered by external clock | 289K vs AD204JY |
AD202JN | Analog Devices Inc | $27.2466 | Low Cost, Miniature Isolation Amplifier Powered Directly From a +15 V DC Supply | 289K vs AD202JN |
NJM2794RB2 | New Japan Radio Co Ltd | Check for Price | Isolation Amplifier, 2 Func, BIPolar, PDSO10, TVSOP-10 | 289K vs NJM2794RB2 |
289J | Analog Devices Inc | Check for Price | IC ISOLATION AMPLIFIER, 5 kHz BAND WIDTH, DMA10, 1.500 X 2 INCH, 0.750 INCH HEIGHT, PACKAGE-10, Isolation Amplifier | 289K vs 289J |
AD204KY | Analog Devices Inc | Check for Price | Low Cost, Miniature Isolation Amplifier powered by external clock | 289K vs AD204KY |
AD202JY | Analog Devices Inc | Check for Price | Low Cost, Miniature Isolation Amplifier Powered Directly From a +15 V DC Supply | 289K vs AD202JY |