Part Details for 289MG500 by Hammond Manufacturing
Overview of 289MG500 by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 289MG500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AH0068
|
Newark | Isolation Transformer, 500Va, 4.17A, Chassis Mount Transformer Type:Medical Grade Step-Down Isolation, Secondary Voltages:120V, Power Rating:500Va, Frequency Range:50Hz/60Hz, Winding Type:Single Primary, Single Secondary Rohs Compliant: Yes |Hammond 289MG500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$371.0800 | Buy Now |
DISTI #
3937-289MG500-ND
|
DigiKey | XFRMR MED GRADE ISOL 500VA Min Qty: 1 Lead time: 5 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$624.5275 / $730.2200 | Buy Now |
DISTI #
164-289MG500-ND
|
DigiKey | XFRMR MED GRADE ISOL 500VA Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$361.2100 | Buy Now |
DISTI #
546-289MG500
|
Mouser Electronics | Power Transformers Isolation transformer, medical grade, 500VA, 240 VAC to 120 VAC, MG Series RoHS: Compliant | 3 |
|
$357.0900 / $357.2900 | Buy Now |
DISTI #
71822573
|
RS | Transformer, Medical Grade, Step-Down Isolation, 500VA, 240-120VAC, 6 Ft Cord | Hammond Manufacturing 289MG500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$375.6600 | RFQ |
|
Onlinecomponents.com | Isolation Transformer - Medical - 500VA - 240VAC to 120VAC - (6) 5-15P Outlets RoHS: Compliant | 6 Factory Stock |
|
$352.4200 / $373.0100 | Buy Now |
|
Powell Electronics | MEDICAL LINE ISOLATION, 500VA Min Qty: 1 | 4 |
|
$343.4900 / $401.6200 | Buy Now |
|
Master Electronics | Isolation Transformer - Medical - 500VA - 240VAC to 120VAC - (6) 5-15P Outlets RoHS: Compliant | 6 Factory Stock |
|
$352.4200 / $373.0100 | Buy Now |
|
Neutron USA | Transformer, Medical Grade, Step-Down Isolation, 500VA, 240-120VAC, 6 Ft Cord | 17 |
|
$869.9900 | Buy Now |
Part Details for 289MG500
289MG500 CAD Models
289MG500 Part Data Attributes
|
289MG500
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
289MG500
Hammond Manufacturing
Auto Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA; CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 156.2 mm | |
Input Voltage-Nom | 240 V | |
Length | 264.14 mm | |
Mounting Feature | PORTABLE MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 4.17 A | |
Output Voltage 1 | 120 V | |
Primary Rating | SINGLE 240V CT | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 500 VA | |
Width | 189.66 mm |