Part Details for 2897402 by Phoenix Contact
Overview of 2897402 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2897402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2897402-ND
|
DigiKey | TEMP CONTROL MODULE 8 ANALOG 24V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$1,037.8300 | Buy Now |
DISTI #
651-2897402
|
Mouser Electronics | Temperature Controllers IB IL TEMP 4/ 8 RTD/EF-PAC RoHS: Compliant | 3 |
|
$1,013.1200 / $1,019.1300 | Buy Now |
|
Onlinecomponents.com | Inline - Temperature measurement terminal - Analog RTD inputs: 8 (for resistance temperature detectors) - connection method: 4-wire - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connectors and marking fields RoHS: Compliant | 0 |
|
$902.7800 / $966.7400 | Buy Now |
DISTI #
000000000003479232
|
Sager | Temperature Controllers IB IL TEMP 4/ 8 RTD/EF-PAC Min Qty: 1 | 0 |
|
$1,848.0000 | Buy Now |
|
Dynamic Solutions GmbH | Inline terminal | 420 |
|
RFQ | |
|
Master Electronics | Inline - Temperature measurement terminal - Analog RTD inputs: 8 (for resistance temperature detectors) - connection method: 4-wire - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connectors and marking fields RoHS: Compliant | 0 |
|
$902.7800 / $966.7400 | Buy Now |
Part Details for 2897402
2897402 CAD Models
2897402 Part Data Attributes
|
2897402
Phoenix Contact
Buy Now
|
Compare Parts:
2897402
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |