Part Details for 2896254 by Phoenix Contact
Overview of 2896254 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2896254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2864-ND
|
DigiKey | LOWER PART FOR BC 35.6 HOUSING Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1590 In Stock |
|
$5.5550 / $6.0100 | Buy Now |
DISTI #
651-2896254
|
Mouser Electronics | Enclosures for Industrial Automation 35.6MM HOUSING BASE RoHS: Compliant | 303 |
|
$5.8100 / $7.8500 | Buy Now |
|
Onlinecomponents.com | DIN rail housing for use in distribution boards in accordance with DIN 43880 - Lower housing part with base latch - width: 35.6 mm - height: 89.7 mm - depth: 48.9 mm - cross connection: DIN rail connector (optional) - number of positions cross connector: 16 - color: black (9005) RoHS: Compliant |
19 In Stock |
|
$5.5100 / $7.7200 | Buy Now |
DISTI #
2896254
|
TTI | Enclosures for Industrial Automation 35.6MM HOUSING BASE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 740 In Stock |
|
$6.9400 | Buy Now |
DISTI #
000000000002150501
|
Sager | Enclosures for Industrial Automation 35.6MM HOUSING BASE Min Qty: 1 | 0 |
|
$6.6300 / $9.9500 | Buy Now |
DISTI #
2896254
|
Avnet Abacus | BC 35,6 UT HBUS BK, BC356UTHBUSBK (Alt: 2896254) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Mounting base housing | 1500 |
|
RFQ | |
|
Master Electronics | DIN rail housing for use in distribution boards in accordance with DIN 43880 - Lower housing part with base latch - width: 35.6 mm - height: 89.7 mm - depth: 48.9 mm - cross connection: DIN rail connector (optional) - number of positions cross connector: 16 - color: black (9005) RoHS: Compliant |
19 In Stock |
|
$5.5100 / $7.7200 | Buy Now |
Part Details for 2896254
2896254 CAD Models
2896254 Part Data Attributes
|
2896254
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2896254
Phoenix Contact
Terminal Blocks 35.6MM HOUSING BASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |