Part Details for 2896115 by Phoenix Contact
Overview of 2896115 by Phoenix Contact
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2896115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y9756
|
Newark | Housing Cover, 35.6Mm, Polyamide, Cover Type:Housing Cover, Cover Material:Polyamide, Cover Colour:Transparent, For Use With:Electronic Component Housings, External Depth - Metric:-, External Width - Metric:35.6Mm, External Height - Rohs Compliant: Yes |Phoenix Contact 2896115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 / $3.6800 | Buy Now |
DISTI #
277-2911-ND
|
DigiKey | CLEAR COVER FOR BC 35.6 HOUSING Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$3.0907 / $4.2800 | Buy Now |
DISTI #
651-2896115
|
Mouser Electronics | Enclosures for Industrial Automation 35.6MM HOUSING COVER HINGED CLEAR RoHS: Compliant | 6 |
|
$3.0500 / $4.1700 | Buy Now |
DISTI #
V99:2348_10620413
|
Arrow Electronics | Installation Component Housing, Housing Cover, Cross Connection Housing Cover, Color Transparent, Polyamide Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 1849 | Americas - 4 |
|
$1.9120 / $2.6233 | Buy Now |
DISTI #
71530722
|
RS | Clear Cover For Bc 35.6 Housing, Clear, Plastic, Polycarbonate | Phoenix Contact 2896115 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5900 | RFQ |
|
Onlinecomponents.com | Installation component housing - Transparent hinged cover - Including insertion plate - width: 35.6 mm - height: 45 mm - color: transparent/light gray (7035) RoHS: Compliant | 0 |
|
$3.1200 / $4.5400 | Buy Now |
DISTI #
32021375
|
Verical | Installation Component Housing, Housing Cover, Cross Connection Housing Cover, Color Transparent, Polyamide Min Qty: 3 Package Multiple: 1 Date Code: 1849 | Americas - 4 |
|
$2.6233 | Buy Now |
DISTI #
2896115
|
TTI | Enclosures for Industrial Automation 35.6MM HOUSING COVER HINGED CLEAR RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$3.2600 | Buy Now |
DISTI #
000000000002150505
|
Sager | Enclosures for Industrial Automation 35.6MM HOUSING COVER HINGED CLEAR Min Qty: 10 | 200 |
|
$3.8400 / $4.4800 | Buy Now |
|
Dynamic Solutions GmbH | Housing cover | 960 |
|
RFQ |
Part Details for 2896115
2896115 CAD Models
2896115 Part Data Attributes:
|
2896115
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2896115
Phoenix Contact
Terminal Blocks 35.6MM HOUSING COVER HINGED CLEAR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |