Part Details for 2891317 by Phoenix Contact
Overview of 2891317 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2891317
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-2891317
|
Mouser Electronics | Media Converters FL MC 2000T SM20 SC RoHS: Compliant | 5 |
|
$518.7600 / $596.4700 | Buy Now |
|
Onlinecomponents.com | FO converter with SC duplex fiber optic connection (1300 nm) - for converting 100Base-TX to single mode fiberglass with a maximum FO segment length of 20 km. Auto MDI(X) function and comprehensive link diagnostics. DIN rail mountable with wide operating temperature range. RoHS: Compliant |
2 In Stock 380 Factory Stock |
|
$499.1900 / $543.5000 | Buy Now |
DISTI #
81707590
|
Verical | FO Converter 24V IEEE 802.3 Min Qty: 1 Package Multiple: 1 Date Code: 2325 | Americas - 1 |
|
$648.9470 / $706.5500 | Buy Now |
DISTI #
000000000005577732
|
Sager | Media Converters FL MC 2000T SM20 SC Min Qty: 1 | 0 |
|
$606.3900 / $628.8500 | Buy Now |
|
Dynamic Solutions GmbH | FO converters | 550 |
|
RFQ | |
|
Master Electronics | FO converter with SC duplex fiber optic connection (1300 nm) - for converting 100Base-TX to single mode fiberglass with a maximum FO segment length of 20 km. Auto MDI(X) function and comprehensive link diagnostics. DIN rail mountable with wide operating temperature range. RoHS: Compliant |
2 In Stock 380 Factory Stock |
|
$499.1900 / $543.5000 | Buy Now |
|
Neutron USA | FO converter with SC duplex, convert 100Base-TX to SM Fiberglass, FL MC 2000T SM20 SC | 8 |
|
$1,229.1200 | Buy Now |
Part Details for 2891317
2891317 CAD Models
2891317 Part Data Attributes
|
2891317
Phoenix Contact
Buy Now
|
Compare Parts:
2891317
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |