Part Details for 2891032 by Phoenix Contact
Overview of 2891032 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2891032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2891032-ND
|
DigiKey | NETWORK SWITCH-MANAGED 5 PORT Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
5 In Stock |
|
$640.9000 | Buy Now |
DISTI #
651-2891032
|
Mouser Electronics | Unmanaged Ethernet Switches FL SWITCH 3005T RoHS: Compliant | 4 |
|
$640.8900 | Buy Now |
|
Onlinecomponents.com | Managed Ethernet switch with five RJ45 ports at 10/100 Mbps and operating temperature of -40°C ... +75°C RoHS: Compliant | 155 Factory Stock |
|
$655.8800 / $702.3500 | Buy Now |
DISTI #
000000000004091801
|
Sager | Unmanaged Ethernet Switches FL SWITCH 3005T Min Qty: 1 | 0 |
|
$1,344.0000 | Buy Now |
|
Dynamic Solutions GmbH | Industrial Ethernet Switch | 950 |
|
RFQ | |
|
Master Electronics | Managed Ethernet switch with five RJ45 ports at 10/100 Mbps and operating temperature of -40°C ... +75°C RoHS: Compliant | 155 Factory Stock |
|
$655.8800 / $702.3500 | Buy Now |
Part Details for 2891032
2891032 CAD Models
2891032 Part Data Attributes
|
2891032
Phoenix Contact
Buy Now
|
Compare Parts:
2891032
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |