Part Details for 28900 by PROXXON
Overview of 28900 by PROXXON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67289-007LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 14 Positions 2.54mm Pitch 0.76um (30u\\.) Gold Mating plating. | |
67289-005 | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 10 Positions 2.54mm Pitch 0.76um (30u\\.) Gold Mating plating. | |
10142890-030A3EHLF | Amphenol Communications Solutions | BergStak® 0.40mm Self-Alignment Board-to-Board Connector,Vertical Receptacle,30 Positions, Dual Row |
Price & Stock for 28900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PR28900
|
TME | Circular saw, 65mm, Teeth: 160 Min Qty: 1 | 0 |
|
$16.0700 / $17.9300 | RFQ |