Part Details for 2890 by Adafruit Industries
Overview of 2890 by Adafruit Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2890-AL | Coilcraft Inc | General Purpose Inductor, 400uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
67289-023LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 46 Positions 2.54mm Pitch 0.76um (30u\\.) Gold Mating plating. | |
67289-031 | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 62 Positions 2.54mm Pitch 0.76um (30u\\.) Gold Mating plating. |
Price & Stock for 2890
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1528-1535-ND
|
DigiKey | FEATHERWING DOUBLER - PROTOTYPIN Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
53 In Stock |
|
$7.5000 | Buy Now |
DISTI #
485-2890
|
Mouser Electronics | Adafruit Accessories FeatherWing Doubler - Prototyping Add-on For All Feather Boards RoHS: Compliant | 40 |
|
$7.5000 | Buy Now |
Part Details for 2890
2890 CAD Models
2890 Part Data Attributes
|
2890
Adafruit Industries
Buy Now
|
Compare Parts:
2890
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |