Part Details for 2890-38K BULK by API Delevan
Overview of 2890-38K BULK by API Delevan
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2890-AL | Coilcraft Inc | General Purpose Inductor, 400uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
ISL28617VY100EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors | |
ISL28617VY10EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors |
Price & Stock for 2890-38K BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2890-38K
|
TTI | RF Inductors - Leaded 56uH 10% 14ohm Molded Unshield Coil Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.3300 | Buy Now |