Part Details for 289-575 by WAGO Innovative Connections
Overview of 289-575 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 289-575
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K1873
|
Newark | Interface Mod, D Sub 9P Rcpt-10P Tb, 2A, Convert From:D Sub 9 Position Receptacle, Convert To:Screw Type 10 Position Terminal Block, Rated Current:2A, Rated Voltage:125V, Product Range:- Rohs Compliant: Yes |Wago 289-575 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$75.0200 / $86.4300 | Buy Now |
DISTI #
2946-289-575-ND
|
DigiKey | IM SUB-D F Min Qty: 1 Lead time: 12 Weeks Container: Box |
27 In Stock |
|
$54.8362 / $62.2800 | Buy Now |
|
Future Electronics | Interface Module, with D-Subminiature Female Connector, 9-Pole RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$71.6700 / $75.2500 | Buy Now |
|
Onlinecomponents.com | Interface module - with solder pin - Female connector - 9-pole - Mating connector with solder connection - Vertical mounting - PCB terminal blocks, double-row - in mounting carrier - 2,50 mm² RoHS: Compliant |
7 In Stock |
|
$62.6700 / $85.2600 | Buy Now |
DISTI #
65015223
|
Verical | Interface Module, with D-Subminiature Female Connector, 9-Pole RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$90.2720 / $110.8380 | Buy Now |
|
Master Electronics | Interface module - with solder pin - Female connector - 9-pole - Mating connector with solder connection - Vertical mounting - PCB terminal blocks, double-row - in mounting carrier - 2,50 mm² RoHS: Compliant |
7 In Stock |
|
$62.6700 / $85.2600 | Buy Now |