There are no models available for this part yet.
Overview of 289-0043MESF4 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 289-0043MESF4 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AJ6084
|
Newark | Connector |Glenair 289-0043MESF4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$307.7800 / $1,234.2100 | Buy Now | |
DISTI #
3937-289-0043MESF4-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
56 In Stock |
|
$1,308.9690 / $2,282.1800 | Buy Now | |
DISTI #
289-0043MESF4
|
Avnet Americas | Protective Cover for 3 Size HiPer-D Receptacle Connectors - Bulk (Alt: 289-0043MESF4) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 56 Factory Stock |
|
RFQ | ||
DISTI #
631-289-0043MESF4
|
Mouser Electronics | D-Sub Tools & Hardware 11+ start 5 wks RoHS: Compliant | 0 |
|
$737.4800 / $1,285.7900 | Order Now | |
DISTI #
71079415
|
Verical | 289-0043MESF4 Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$246.6282 / $709.0256 | Buy Now | |
DISTI #
77934200
|
Verical | 289-0043MESF4 Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$709.0256 / $1,236.1795 | Buy Now | |
DISTI #
GLE289-0043MESF4
|
Interstate Connecting Components | HIPER-D ACCESSORY | 0 |
|
$728.3941 / $1,301.6970 | Buy Now | |
Powell Electronics | HIPER-D ACCESSORY - RECTANGULAR CONN Min Qty: 1 | 37 |
|
$850.8300 / $1,483.4200 | Buy Now |
CAD Models for 289-0043MESF4 by Glenair Inc
Part Data Attributes for 289-0043MESF4 by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Mil-Specs
|
MIL-DTL-24308
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
COVER ITEM
|
Shell Sizes
|
3
|