Part Details for 289 SV005 by Alpha Wire
Overview of 289 SV005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 289 SV005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7883
|
Newark | Bus Bar Wire, 100Ft, 12Awg, Tinned Copper, Jacket Material:Unjacketed, Jacket Color:-, Wire Gauge:12Awg, Conductor Area Csa:3.31Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 289 SV005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$364.4900 | Buy Now |
DISTI #
289SV005-ND
|
DigiKey | WIRE BUS BAR 12AWG NONE 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
5 In Stock |
|
$288.5667 / $307.7700 | Buy Now |
DISTI #
602-289-100
|
Mouser Electronics | Hook-up Wire 12AWG BUS BAR WIRE 100ft SPOOL Tinned Copper RoHS: Compliant | 3 |
|
$288.5500 / $307.6600 | Buy Now |
DISTI #
71269579
|
RS | Lead Wire/Bus Bar,12 AWG, Solid, Tinned Copper, Silver,100 | Alpha Wire 289 SV005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$348.2400 | RFQ |
Part Details for 289 SV005
289 SV005 CAD Models
289 SV005 Part Data Attributes:
|
289 SV005
Alpha Wire
Buy Now
|
Compare Parts:
289 SV005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |