Part Details for 288XDB5R321A2 by CTS Corporation
Overview of 288XDB5R321A2 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Medical Imaging
Electronic Manufacturing
Communication and Networking
Part Details for 288XDB5R321A2
288XDB5R321A2 CAD Models
288XDB5R321A2 Part Data Attributes
|
288XDB5R321A2
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
288XDB5R321A2
CTS Corporation
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, MINIATURE PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT, MINIATURE PACKAGE-3 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |