288VD28R162A1
CTS Corporation
Description: Rotary Position Encoder, ROHS COMPLIANT, MINIATURE PACKAGE

Overview of 288VD28R162A1 by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 288VD28R162A1 by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 288VD28R162A1 by CTS Corporation

288VD28R162A1
CTS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Package Description
ROHS COMPLIANT, MINIATURE PACKAGE
Reach Compliance Code
compliant
Number of Functions
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
ROTARY POSITION ENCODER
Want to compare parts?
  1. 288VD28R162A1
    CTS Corporation
    Rotary Position Encoder, ROHS COMPLIANT, MINIATURE PACKAGE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 288VD28R162A1 by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 288VD28R162A1 by CTS Corporation

Select Manufacturer
Which Manufacturer of 288VD28R162A1 would you like to use for your alert(s)?
  • Please alert me when 288VD28R162A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 288VD28R162A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 288VD28R162A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 288VD28R162A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 288VD28R162A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 288VD28R162A1 by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: