Part Details for 288V222R161B2 by CTS Corporation
Overview of 288V222R161B2 by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 288V222R161B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
288V222R161B2-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 16PPR Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
288V222R161B2
|
Avnet Americas | Miniature Rotary Encoder 3-Pin - Bulk (Alt: 288V222R161B2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental Round 0.049N.m Straight Binary 4PPR Through Hole PC Pin RoHS: Compliant |
752 In Stock |
|
$3.5800 / $10.2500 | Buy Now |
DISTI #
73600228
|
Verical | Mechanical Encoder Rotary Incremental Round 0.049N.m Straight Binary 4PPR Through Hole PC Pin RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2341 | Americas - 750 |
|
$6.7470 / $13.3250 | Buy Now |
|
Master Electronics | Mechanical Encoder Rotary Incremental Round 0.049N.m Straight Binary 4PPR Through Hole PC Pin RoHS: Compliant |
752 In Stock |
|
$3.5800 / $10.2500 | Buy Now |