Part Details for 288T232R161A1 by CTS Corporation
Overview of 288T232R161A1 by CTS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Medical Imaging
Electronic Manufacturing
Communication and Networking
Price & Stock for 288T232R161A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3001-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 16PPR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
132 In Stock |
|
$1.7707 / $3.2400 | Buy Now |
DISTI #
288T232R161A1
|
Avnet Americas | 16mm Rotary Encoder 3-Pin Bulk - Bulk (Alt: 288T232R161A1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2188 / $2.5972 | Buy Now |
DISTI #
774-288T232R161A1
|
Mouser Electronics | Encoders ROTARY ENCODER 2 BIT BIN CODE RoHS: Compliant | 384 |
|
$2.0700 / $3.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$2.1500 | Buy Now |
|
Onlinecomponents.com | Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, MINIATURE PACKAGE-3 RoHS: Compliant |
900 In Stock |
|
$2.0200 / $2.7400 | Buy Now |
DISTI #
76060907
|
Verical | Mechanical Encoder Rotary Incremental Round 0.021N.m Right Angle Binary 4PPR Panel Mount Solder Lug Min Qty: 20 Package Multiple: 10 Date Code: 2351 | Americas - 900 |
|
$2.6976 / $3.6291 | Buy Now |
DISTI #
288T232R161A1
|
Avnet Abacus | (Alt: 288T232R161A1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, MINIATURE PACKAGE-3 RoHS: Compliant |
900 In Stock |
|
$2.0200 / $2.7400 | Buy Now |
Part Details for 288T232R161A1
288T232R161A1 CAD Models
288T232R161A1 Part Data Attributes
|
288T232R161A1
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
288T232R161A1
CTS Corporation
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, MINIATURE PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT, MINIATURE PACKAGE-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CTS | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |