Part Details for 288J by Analog Devices Inc
Overview of 288J by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Medical Imaging
Electronic Manufacturing
Communication and Networking
Part Details for 288J
288J CAD Models
288J Part Data Attributes:
|
288J
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
288J
Analog Devices Inc
IC,ISOLATION AMPLIFIER,TRIPLE,MODULE,7PIN,PLASTIC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | , MODULE,7LEAD,1.2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 0.0035 MHz | |
Common Mode Voltage-Max | 750 V | |
Number of Functions | 3 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,7LEAD,1.2 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 26 V | |
Temperature Grade | OTHER | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 |