Part Details for 28886 by Wiha Quality Tools
Overview of 28886 by Wiha Quality Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10028886-103LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 14P+12S+14P STB Right Angle. | |
10028886-004B | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 10P 12S 10P STB Right Angle. | |
10028886-003ALF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 14P 12S 14P STB Right Angle. |
Price & Stock for 28886
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y5640
|
Newark | Torque Screwdriver, 0.157", 60-210In-Oz, Torque Range Ft-Lb:60In-Oz To 210In-Oz, Torque Range N-M:40N-M To 150N-M, Drive Size - Metric:4Mm, Drive Size - Imperial:0.157", Overall Length:134Mm, Product Range:- Rohs Compliant: Yes |Wiha 28886 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$302.9900 | Buy Now |
DISTI #
28886-ND
|
DigiKey | ITORQUE SCREWDRIVER HANDLE 40-15 Min Qty: 1 Lead time: 2 Weeks Container: Tube |
11 In Stock |
|
$227.2400 | Buy Now |
DISTI #
596-28886
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers iTorque Screwdriver Handle 40-150Ncm | 2 |
|
$211.3300 / $227.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$257.5400 / $316.1900 | Buy Now |